RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max

RS Stock No.: 284-2414Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 326.55

AED 326.55 Each (ex VAT)

AED 342.88

AED 342.88 Each (inc. VAT)

RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max

AED 326.55

AED 326.55 Each (ex VAT)

AED 342.88

AED 342.88 Each (inc. VAT)

RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom