Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Royal Blue Polyester, Cotton Unisex's Work Sweatshirt M

RS Stock No.: 137-0276Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Royal Blue

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

M

Country of Origin

Pakistan

Product details

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Stock information temporarily unavailable.

AED 121.33

AED 121.33 Each (ex VAT)

AED 127.40

AED 127.40 Each (inc. VAT)

RS PRO Royal Blue Polyester, Cotton Unisex's Work Sweatshirt M

AED 121.33

AED 121.33 Each (ex VAT)

AED 127.40

AED 127.40 Each (inc. VAT)

RS PRO Royal Blue Polyester, Cotton Unisex's Work Sweatshirt M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Royal Blue

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Size

M

Country of Origin

Pakistan

Product details

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue