Hazardous Product

RS PRO RS-6202H Handheld Ohmmeter, 6000 Ω Max, 4 Wire

RS Stock No.: 275-0034Brand: RS PRO
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance Measurement

6000 Ω

Measurement Type

4 Wire

Battery Type

Li-Ion

Power Source

Battery, Mains

Handheld

Yes

Dimensions

212 x 100 x 67mm

Weight

600g

Height

67mm

Length

212mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

100mm

Model Number p

RS-6202H

Plug Type

UK

Model Number (p)

RS-6202H

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,670.29

AED 1,670.29 Each (ex VAT)

AED 1,753.80

AED 1,753.80 Each (inc. VAT)

RS PRO RS-6202H Handheld Ohmmeter, 6000 Ω Max, 4 Wire

Calibration type

AED 1,670.29

AED 1,670.29 Each (ex VAT)

AED 1,753.80

AED 1,753.80 Each (inc. VAT)

RS PRO RS-6202H Handheld Ohmmeter, 6000 Ω Max, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance Measurement

6000 Ω

Measurement Type

4 Wire

Battery Type

Li-Ion

Power Source

Battery, Mains

Handheld

Yes

Dimensions

212 x 100 x 67mm

Weight

600g

Height

67mm

Length

212mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

100mm

Model Number p

RS-6202H

Plug Type

UK

Model Number (p)

RS-6202H

Country of Origin

China

You may be interested in