Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-72H Hotwire Probe, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature

RS Stock No.: 220-7279Brand: RS PRODistrelec Article No.: 30404539
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS-72H

Measurement Parameters

Air Flow, Air Velocity, Humidity, Temperature

Model Number (p)

RS-72H

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.01m/s

Probe Type

Hotwire

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1 °C/°F

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

1.5V AAA Batteries

Dimensions

325 x 30 x 20mm

Weight

200g

Height

20mm

Length

325mm

Width

30mm

Distrelec Product Id

30404539

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-72H Hotwire Probe, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature

P.O.A.

RS PRO RS-72H Hotwire Probe, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS-72H

Measurement Parameters

Air Flow, Air Velocity, Humidity, Temperature

Model Number (p)

RS-72H

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.01m/s

Probe Type

Hotwire

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1 °C/°F

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

1.5V AAA Batteries

Dimensions

325 x 30 x 20mm

Weight

200g

Height

20mm

Length

325mm

Width

30mm

Distrelec Product Id

30404539

Country of Origin

China