Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-72TH Handheld Thermohygrometer, ±3.5 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 206-8740Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3.5 %RH

Model Number p

RS-72TH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

No

Meter Type

Handheld

Interface Type

Bluetooth, WiFi

Printer

No

Functions

Alarm

Power Source

Battery

Battery Type

1.5 V AAA

Battery Life

200 h→350 h

Minimum Operating Temperature

-20°C

Weight

100g

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-72TH Handheld Thermohygrometer, ±3.5 %RH Accuracy, +60°C Max, 100%RH Max

P.O.A.

RS PRO RS-72TH Handheld Thermohygrometer, ±3.5 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3.5 %RH

Model Number p

RS-72TH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

No

Meter Type

Handheld

Interface Type

Bluetooth, WiFi

Printer

No

Functions

Alarm

Power Source

Battery

Battery Type

1.5 V AAA

Battery Life

200 h→350 h

Minimum Operating Temperature

-20°C

Weight

100g

Maximum Operating Temperature

+60°C

Country of Origin

China