Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-820 IR Thermometer, -50°C Min, +380°C Max, °C and °F Measurements

RS Stock No.: 177-5582Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C°C

Distance to spot Ratio

12:1

Model Number p

RS-820

Model Number (p)

RS-820

Response Time

150ms

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-820 IR Thermometer, -50°C Min, +380°C Max, °C and °F Measurements

P.O.A.

RS PRO RS-820 IR Thermometer, -50°C Min, +380°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C°C

Distance to spot Ratio

12:1

Model Number p

RS-820

Model Number (p)

RS-820

Response Time

150ms

Country of Origin

Taiwan, Province Of China