Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-8890D Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration

RS Stock No.: 204-8323Brand: RS PRO
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.3 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Model Number p

RS-8890D

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-8890D Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration

Calibration type

P.O.A.

RS PRO RS-8890D Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.3 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-2bar

Pressure Port Type

Differential

Model Number p

RS-8890D

Country of Origin

China