RS PRO RS-8920 Differential, Gauge Manometer With 2 Pressure Port/s

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Pressure Port Type
Differential, Gauge
Minimum/Maximum Recordings
Yes
Model Number p
RS-8920
Intrinsically Safe
Yes
IP Rating
IP40
Battery Type
9 V
Display Type
Backlit LCD
Weight
338g
Length
212mm
Plug Type
USB
Dimensions
212 x 78 x 51mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Height
51mm
Width
78mm
Country of Origin
China
AED 1,401.25
AED 1,401.25 Each (ex VAT)
AED 1,471.31
AED 1,471.31 Each (inc. VAT)
1
AED 1,401.25
AED 1,401.25 Each (ex VAT)
AED 1,471.31
AED 1,471.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Pressure Port Type
Differential, Gauge
Minimum/Maximum Recordings
Yes
Model Number p
RS-8920
Intrinsically Safe
Yes
IP Rating
IP40
Battery Type
9 V
Display Type
Backlit LCD
Weight
338g
Length
212mm
Plug Type
USB
Dimensions
212 x 78 x 51mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Height
51mm
Width
78mm
Country of Origin
China