Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-90 NTC, Rotary Vane Anemometer, 25m/s Max, Measures Air Temperature, Air Velocity

RS Stock No.: 155-8899Brand: RS PRODistrelec Article No.: 30404004
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS-90

Measurement Parameters

Air Temperature, Air Velocity

Model Number (p)

RS-90

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±3%+0.30 m/s

Air Velocity Resolution

0.01m/s

Probe Type

NTC, Rotary Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

+4 °F, ±2 °C

Power Source

Battery

Battery Type

9V

Weight

172g

Height

38mm

Minimum Operating Temperature

0°C

Width

55mm

Length

185mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30404004

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-90 NTC, Rotary Vane Anemometer, 25m/s Max, Measures Air Temperature, Air Velocity

P.O.A.

RS PRO RS-90 NTC, Rotary Vane Anemometer, 25m/s Max, Measures Air Temperature, Air Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS-90

Measurement Parameters

Air Temperature, Air Velocity

Model Number (p)

RS-90

Maximum Air Velocity

25m/s

Best Air Velocity Accuracy

±3%+0.30 m/s

Air Velocity Resolution

0.01m/s

Probe Type

NTC, Rotary Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

+4 °F, ±2 °C

Power Source

Battery

Battery Type

9V

Weight

172g

Height

38mm

Minimum Operating Temperature

0°C

Width

55mm

Length

185mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30404004

Country of Origin

China