Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-965 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 146-9098Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-965

Display Type

Digital

Model Number (p)

RS-965

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

6mF

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Maximum Frequency

10kHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.2 %

Width

45mm

Length

74mm

Dimensions

74 x 45 x 170mm

Best DC Voltage Accuracy

±0.5 %

Best Temperature Measurement Accuracy

±1.2 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±3 %

Height

170mm

Weight

218g

Best DC Current Accuracy

±1 %

Safety Category Voltage

1000V

Battery Type

AAA

Best Resistance Measurement Accuracy

±1.2 %

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-965 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

RS PRO RS-965 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-965

Display Type

Digital

Model Number (p)

RS-965

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

6mF

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Maximum Frequency

10kHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.2 %

Width

45mm

Length

74mm

Dimensions

74 x 45 x 170mm

Best DC Voltage Accuracy

±0.5 %

Best Temperature Measurement Accuracy

±1.2 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±3 %

Height

170mm

Weight

218g

Best DC Current Accuracy

±1 %

Safety Category Voltage

1000V

Battery Type

AAA

Best Resistance Measurement Accuracy

±1.2 %

Country of Origin

China