Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-9660B
Display Type
Digital
Model Number (p)
RS-9660B
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
40mF
True RMS
Yes
Maximum Frequency
10MHz
Safety Category Level
CAT III, CAT IV
Best DC Current Accuracy
±1 %
Weight
255g
Height
180mm
Best Resistance Measurement Accuracy
±1 %
Battery Type
9V
Safety Category Voltage
600 V, 1000V
Width
57mm
Best AC Current Accuracy
±1.2 %
Length
82mm
Best AC Voltage Accuracy
±1 %
Dimensions
82 x 57 x 180mm
Best DC Voltage Accuracy
±0.5 %
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-9660B
Display Type
Digital
Model Number (p)
RS-9660B
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
40mF
True RMS
Yes
Maximum Frequency
10MHz
Safety Category Level
CAT III, CAT IV
Best DC Current Accuracy
±1 %
Weight
255g
Height
180mm
Best Resistance Measurement Accuracy
±1 %
Battery Type
9V
Safety Category Voltage
600 V, 1000V
Width
57mm
Best AC Current Accuracy
±1.2 %
Length
82mm
Best AC Voltage Accuracy
±1 %
Dimensions
82 x 57 x 180mm
Best DC Voltage Accuracy
±0.5 %
Country of Origin
China