Technical Document
Specifications
Brand
RS ProMaximum Temperature
+122 °F, +50 °C
Best Temperature Measurement Accuracy
±0.5 °C, ±1 °F
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±2.5 %RH
Measurement Parameters
Humidity, Temperature
Best Carbon Monoxide Accuracy
±5%
Model Number p
RS-9880
Model Number (p)
RS-9880
Data Logging
Yes
Battery Type
NiMH
Battery Life
4 h
Minimum Operating Temperature
0°C
Height
240mm
Weight
570g
Display Type
LCD
Maximum Operating Temperature
+50°C
Width
57mm
Length
75mm
Minimum Carbon Monoxide Level
0ppm
Maximum Carbon Monoxide Level
1000ppm
Distrelec Product Id
30403986
Country of Origin
China
AED 3,227.55
AED 3,227.55 Each (ex VAT)
AED 3,388.93
AED 3,388.93 Each (inc. VAT)
1
AED 3,227.55
AED 3,227.55 Each (ex VAT)
AED 3,388.93
AED 3,388.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+122 °F, +50 °C
Best Temperature Measurement Accuracy
±0.5 °C, ±1 °F
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±2.5 %RH
Measurement Parameters
Humidity, Temperature
Best Carbon Monoxide Accuracy
±5%
Model Number p
RS-9880
Model Number (p)
RS-9880
Data Logging
Yes
Battery Type
NiMH
Battery Life
4 h
Minimum Operating Temperature
0°C
Height
240mm
Weight
570g
Display Type
LCD
Maximum Operating Temperature
+50°C
Width
57mm
Length
75mm
Minimum Carbon Monoxide Level
0ppm
Maximum Carbon Monoxide Level
1000ppm
Distrelec Product Id
30403986
Country of Origin
China