Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-9935 Handheld LCR Meter 20mF, 200 MΩ, 2000H

RS Stock No.: 203-5762Brand: RS PRODistrelec Article No.: 30404430
brand-logo
View all in LCR Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

2000H

Battery Life

40 h

Battery Type

AA

Maximum Test Frequency

100kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Height

60mm

Length

220mm

Width

96mm

Model Number p

RS-9935

Model Number (p)

RS-9935

Distrelec Product Id

30404430

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-9935 Handheld LCR Meter 20mF, 200 MΩ, 2000H

P.O.A.

RS PRO RS-9935 Handheld LCR Meter 20mF, 200 MΩ, 2000H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Maximum Resistance Measurement

200 MΩ

Maximum Inductance Measurement

2000H

Battery Life

40 h

Battery Type

AA

Maximum Test Frequency

100kHz

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Height

60mm

Length

220mm

Width

96mm

Model Number p

RS-9935

Model Number (p)

RS-9935

Distrelec Product Id

30404430

Country of Origin

China