Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO RS CP-09 Current Clamp, AC Adapter, 200A AC Max, Current Output

RS Stock No.: 205-0094Brand: RS PRO
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

200A

Best Accuracy

±2%

Resolution

±1%

Maximum Conductor Size

16mm

Safety Category

CAT II 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Maximum Operating Temperature

+30°C

Model Number p

RS CP-09

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category Level

CAT II

Country of Origin

China

Stock information temporarily unavailable.

AED 105.21

AED 105.21 Each (ex VAT)

AED 110.47

AED 110.47 Each (inc. VAT)

RS PRO RS CP-09 Current Clamp, AC Adapter, 200A AC Max, Current Output

Calibration type

AED 105.21

AED 105.21 Each (ex VAT)

AED 110.47

AED 110.47 Each (inc. VAT)

RS PRO RS CP-09 Current Clamp, AC Adapter, 200A AC Max, Current Output
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

200A

Best Accuracy

±2%

Resolution

±1%

Maximum Conductor Size

16mm

Safety Category

CAT II 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Maximum Operating Temperature

+30°C

Model Number p

RS CP-09

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category Level

CAT II

Country of Origin

China