RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.1 %
Maximum Pressure Measurement
350mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS DPI
Intrinsically Safe
No
IP Rating
IP54
Battery Type
Alkaline
Display Type
LCD
Overpressure Maximum
350mbar
Weight
<500g
Width
36mm
Length
90mm
Dimensions
90 x 36 x 190mm
Minimum Operating Temperature
-10°C
Height
190mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
AED 2,849.54
AED 2,849.54 Each (ex VAT)
AED 2,992.02
AED 2,992.02 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,849.54
AED 2,849.54 Each (ex VAT)
AED 2,992.02
AED 2,992.02 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.1 %
Maximum Pressure Measurement
350mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS DPI
Intrinsically Safe
No
IP Rating
IP54
Battery Type
Alkaline
Display Type
LCD
Overpressure Maximum
350mbar
Weight
<500g
Width
36mm
Length
90mm
Dimensions
90 x 36 x 190mm
Minimum Operating Temperature
-10°C
Height
190mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom