Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS PRO, 9.6V, AA, NiCd Rechargeable Battery, 700mAh

RS Stock No.: 246-6441Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Model Number

MGN0940

Size

AA

IEC Name

8KR15/48

Nominal Voltage

9.6V

Capacity

700mAh

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO, 9.6V, AA, NiCd Rechargeable Battery, 700mAh

P.O.A.

RS PRO RS PRO, 9.6V, AA, NiCd Rechargeable Battery, 700mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

MGN0940

Size

AA

IEC Name

8KR15/48

Nominal Voltage

9.6V

Capacity

700mAh

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Country of Origin

France