Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS PRO NiCd Rechargeable D Battery, 4Ah

RS Stock No.: 125-3435Brand: RS PRO
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

IEC Name

KR32, HR62

Country of Origin

United Kingdom

Product details

RS Pro Emergency Lighting Battery

RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.

Features & Benefits

• Available in various voltage options
• Suitable for use in many types of emergency lighting kits
• Nickel Cadmium Technology
• Long Life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO NiCd Rechargeable D Battery, 4Ah

P.O.A.

RS PRO RS PRO NiCd Rechargeable D Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

IEC Name

KR32, HR62

Country of Origin

United Kingdom

Product details

RS Pro Emergency Lighting Battery

RS Pro “D” Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.

Features & Benefits

• Available in various voltage options
• Suitable for use in many types of emergency lighting kits
• Nickel Cadmium Technology
• Long Life

You may be interested in