Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO RS PRO NiMH Rechargeable D Battery, 7Ah

RS Stock No.: 199-781Brand: RS PRO
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

NiMH

Capacity

7Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

0 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

IEC Name

HR20

Low Self Discharge

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS, High Temperature Tagged

For use in emergency lighting units and back-up applications Voltage 1.2V

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO NiMH Rechargeable D Battery, 7Ah

P.O.A.

RS PRO RS PRO NiMH Rechargeable D Battery, 7Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

NiMH

Capacity

7Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

0 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

IEC Name

HR20

Low Self Discharge

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS, High Temperature Tagged

For use in emergency lighting units and back-up applications Voltage 1.2V

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.