RS PRO RS-SDS1204X-E, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 236-8984Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Digital Phosphor

Screen Size

7in

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 18pf ±2pf

Minimum Vertical Sensitivity

10

Weight

3.8kg

Waveform Refresh Rate

100000

Plug Type

Mains

Dimensions

312 x 132.6 x 151mm

Vertical Resolution

8 bit

Rise Time

1.8ns

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

AED 4,848.01

AED 4,848.01 Each (ex VAT)

AED 5,090.41

AED 5,090.41 Each (inc. VAT)

RS PRO RS-SDS1204X-E, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

AED 4,848.01

AED 4,848.01 Each (ex VAT)

AED 5,090.41

AED 5,090.41 Each (inc. VAT)

RS PRO RS-SDS1204X-E, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Digital Phosphor

Screen Size

7in

Power Source

Mains

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 18pf ±2pf

Minimum Vertical Sensitivity

10

Weight

3.8kg

Waveform Refresh Rate

100000

Plug Type

Mains

Dimensions

312 x 132.6 x 151mm

Vertical Resolution

8 bit

Rise Time

1.8ns

Display Type

TFT LCD

Country of Origin

China