Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac

RS Stock No.: 136-5675Brand: RS PRODistrelec Article No.: 30405251
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

50V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

RS VP-4

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

RS VP-4

Country of Origin

China

Product details

RS PRO VP-4 Non-Contact Voltage Indicator

Safely detect the presence of AC voltage in cables, wires, wall sockets fuses and junction boxes with the RS PRO VP-4. Ergonomically designed for comfort, it features a built in torch for confined spaces, a clip for pockets or tool boxes and a contoured grip. This is an essential tool for every electrician, technician or tradesperson.

Features and Benefits:

• Altitude 2000 meters
• Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac, 12 V to 1000 V ac
• Frequency Range: (50 Hz / 60 Hz)
• Battery: 2 x 1.5 V batteries (AAA)
• Operating Temperature: 32°F to 122°F (0°C to 50°C)
• Rugged, double moulded case
• Safety Compliance: CAT IV-1000 V
• IP67

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac

Calibration type

P.O.A.

RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

50V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

RS VP-4

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Model Number (p)

RS VP-4

Country of Origin

China

Product details

RS PRO VP-4 Non-Contact Voltage Indicator

Safely detect the presence of AC voltage in cables, wires, wall sockets fuses and junction boxes with the RS PRO VP-4. Ergonomically designed for comfort, it features a built in torch for confined spaces, a clip for pockets or tool boxes and a contoured grip. This is an essential tool for every electrician, technician or tradesperson.

Features and Benefits:

• Altitude 2000 meters
• Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac, 12 V to 1000 V ac
• Frequency Range: (50 Hz / 60 Hz)
• Battery: 2 x 1.5 V batteries (AAA)
• Operating Temperature: 32°F to 122°F (0°C to 50°C)
• Rugged, double moulded case
• Safety Compliance: CAT IV-1000 V
• IP67

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.

You may be interested in