Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max

RS Stock No.: 123-2233Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+140 °F, +60 °C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Model Number p

RS1364

Best Humidity Measurement Accuracy

±3 %RH

Model Number (p)

RS1364

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Dew Point, Hold, Maximum & Minimum Display, Record, Relative, Wet Bulb

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

0°C

Weight

235g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1364 Humidity and Temperature Meter

From RS PRO, this handheld thermo-hygrometer is a two in one solution for measuring both humidity and temperature. With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.

The device has wet-bulb temperature and dew point functions, and has the ability to set minimum and maximum temperature time stamps, meaning you can measure relative humidity and temperature. It is also supplied in a carry case to keep it safely stored when not in use.

What are the measurement ranges?

This great value humidity and temperature meter has a measuring range of 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.

How is the device powered?

The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.

Features and Benefits

• Detachable sensing probe
• Data hold and relative function
• Dual LCD display with bar graph indication
• Dew point readings
• Wet bulb reading
• MAX/MIN with time stamp
• °C/°F selectable
• Dimensions 150 x 72 x 35 mm
• Weight 235 g approximately

Applications

This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so give an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.

Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

• Environmental research
• Food and beverage
• Pharmaceutical
• HVAC

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Probe, user manual, AAA batteries (x6), carrying case

Stock information temporarily unavailable.

P.O.A.

RS PRO RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max

Calibration type

P.O.A.

RS PRO RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+140 °F, +60 °C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C, ±0.9 °F

Temperature Measurement Resolution

0.1 °F, 0.1 °C

Model Number p

RS1364

Best Humidity Measurement Accuracy

±3 %RH

Model Number (p)

RS1364

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Dew Point, Hold, Maximum & Minimum Display, Record, Relative, Wet Bulb

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

0°C

Weight

235g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1364 Humidity and Temperature Meter

From RS PRO, this handheld thermo-hygrometer is a two in one solution for measuring both humidity and temperature. With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.

The device has wet-bulb temperature and dew point functions, and has the ability to set minimum and maximum temperature time stamps, meaning you can measure relative humidity and temperature. It is also supplied in a carry case to keep it safely stored when not in use.

What are the measurement ranges?

This great value humidity and temperature meter has a measuring range of 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.

How is the device powered?

The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.

Features and Benefits

• Detachable sensing probe
• Data hold and relative function
• Dual LCD display with bar graph indication
• Dew point readings
• Wet bulb reading
• MAX/MIN with time stamp
• °C/°F selectable
• Dimensions 150 x 72 x 35 mm
• Weight 235 g approximately

Applications

This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so give an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.

Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;

• Environmental research
• Food and beverage
• Pharmaceutical
• HVAC

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Probe, user manual, AAA batteries (x6), carrying case