Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS52 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±1 K Accuracy

RS Stock No.: 123-3216Brand: RS PRODistrelec Article No.: 30394860
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

RS52

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±1 K

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.2 °F

Data Storage

No

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Distrelec Product Id

30394860

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Thermometer- RS52 Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 52 Dual Channel K-Type Features include:

  • Reading hold function

  • Dual thermocouple input

  • Differential temperature (T1-T2)

  • °C or °F display - so you can switch between Celsius and Fahrenheit

  • Protective holster with tilt stand

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual

Stock information temporarily unavailable.

AED 604.64

AED 604.64 Each (ex VAT)

AED 634.87

AED 634.87 Each (inc. VAT)

RS PRO RS52 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±1 K Accuracy

Calibration type

AED 604.64

AED 604.64 Each (ex VAT)

AED 634.87

AED 634.87 Each (inc. VAT)

RS PRO RS52 Wired Digital Thermometer, K Probe, 2 Input(s), +1300 °C, +1999°F Max, ±1 K Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

RS52

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±1 K

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.2 °F

Data Storage

No

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Distrelec Product Id

30394860

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Thermometer- RS52 Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 52 Dual Channel K-Type Features include:

  • Reading hold function

  • Dual thermocouple input

  • Differential temperature (T1-T2)

  • °C or °F display - so you can switch between Celsius and Fahrenheit

  • Protective holster with tilt stand

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual