RS PRO RS5500 Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000V - UKAS Calibration

RS Stock No.: 123-1956Brand: RS PRO
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS5500

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

≤200mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Length

92mm

Weight

582g

Dimensions

92 x 50 x 200mm

Height

200mm

Width

50mm

Country of Origin

China

Product details

RS Pro RS5500 Insulation & Continuity Tester

Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

RS5500 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.

Features and Benefits:

• Large dual display with backlight
• Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery

Supplied with

Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual

Standards

IEC10101, CAT III 1000 V

RS Pro Insulation Testers

Stock information temporarily unavailable.

P.O.A.

RS PRO RS5500 Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000V - UKAS Calibration

Calibration type

P.O.A.

RS PRO RS5500 Insulation Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 1000V - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number p

RS5500

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

≤200mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Length

92mm

Weight

582g

Dimensions

92 x 50 x 200mm

Height

200mm

Width

50mm

Country of Origin

China

Product details

RS Pro RS5500 Insulation & Continuity Tester

Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

RS5500 is a great value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.

Features and Benefits:

• Large dual display with backlight
• Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery

Supplied with

Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual

Standards

IEC10101, CAT III 1000 V

RS Pro Insulation Testers