Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Model Number
RSFG-2120MA
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Interface Type
LAN, USB
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Country of Origin
China
AED 3,289.49
AED 3,289.49 Each (ex VAT)
AED 3,453.96
AED 3,453.96 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,289.49
AED 3,289.49 Each (ex VAT)
AED 3,453.96
AED 3,453.96 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
25MHz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Model Number
RSFG-2120MA
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
10 kO
Length
266mm
Internal Linear and Log Sweep
Yes
Attenuation
20dB
Dimensions
266 x 293 x 107mm
Maximum Operating Temperature
+40°C
Interface Type
LAN, USB
Digital Amplitude and Offset
Yes
Width
293mm
TTL Output Level
=4V Pk-Pk
Weight
2.5kg
Country of Origin
China