Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSFG-2120MA Function Generator, 25MHz Max, FM Modulation - With RS Calibration

RS Stock No.: 191-9780Brand: RS PRO
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2120MA

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RSFG-2120MA Function Generator, 25MHz Max, FM Modulation - With RS Calibration

Calibration type

P.O.A.

RS PRO RSFG-2120MA Function Generator, 25MHz Max, FM Modulation - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

FM Modulation

Yes

Time Base Accuracy

±20ppm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

10 kO

Length

266mm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Dimensions

266 x 293 x 107mm

Maximum Operating Temperature

+40°C

Model Number

RSFG-2120MA

Digital Amplitude and Offset

Yes

Width

293mm

TTL Output Level

=4V Pk-Pk

Weight

2.5kg

Country of Origin

China