Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation

RS Stock No.: 191-9727Brand: RS PRO
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Height

107mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Input Impedance

10 kO

Length

266mm

Model Number

RSFG-2260MRA

Maximum Operating Temperature

+40°C

Dimensions

266 x 293 x 107mm

Weight

2.5kg

Width

293mm

Digital Amplitude and Offset

Yes

TTL Output Level

=4V Pk-Pk

Country of Origin

China

Stock information temporarily unavailable.

AED 6,489.79

AED 6,489.79 Each (ex VAT)

AED 6,814.28

AED 6,814.28 Each (inc. VAT)

RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation

Calibration type

AED 6,489.79

AED 6,489.79 Each (ex VAT)

AED 6,814.28

AED 6,814.28 Each (inc. VAT)

RS PRO RSFG-2260MRA Function Generator, 25MHz Max, FM Modulation
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Internal Linear and Log Sweep

Yes

Attenuation

20dB

Height

107mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Input Impedance

10 kO

Length

266mm

Model Number

RSFG-2260MRA

Maximum Operating Temperature

+40°C

Dimensions

266 x 293 x 107mm

Weight

2.5kg

Width

293mm

Digital Amplitude and Offset

Yes

TTL Output Level

=4V Pk-Pk

Country of Origin

China