RS PRO RSHS810, 100MHz Handheld Oscilloscope, 2 Analogue Channels

RS Stock No.: 123-6455Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1 Gsps, 502 Msps

Screen Size

5.7in

Record Length

2M points

Minimum Time Base

2.5ns/div

Power Source

Battery, Mains

Safety Category

CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V

Rise Time

3.5ns

Display Type

TFT LCD

Maximum Vertical Sensitivity

100V/div

Digital/Analogue

Digital

Battery Life

5 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Battery Type

Rechargeable Li-ion

Dimensions

259.5 x 163.2 x 53.3mm

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Country of Origin

China

Product details

RS PRO RSHS800 Series Handheld Digital Oscilloscopes

RS PRO RSHS800 Series handheld digital oscilloscopes provide oscilloscope, multimeter and recorder (including trends and waveform) functions all in one package. The choice of model is between the following options with various bandwidths:



These instruments offer stable performance combined with high performance. They have the flexibility in use for both workbench and field applications.

Features and Benefits:

Dual-input oscilloscope, multimeter and recorder (including TrendPlot and waveform) in one instrument
Input voltage through BNC up to CATⅡ 300V and CAT Ⅲ 150V
Standard probe 10X CATⅡ 400 V
Oscilloscope and multimeter safety grade up to CATⅡ 600 V and CAT Ⅲ 300 V
5.7 inch TFT colour LCD display
1GSa/s real-time sampling rate single channel, up to 50GSa/s equivalent sampling rate, 2 Mpts memory depth
With 6000 dots display resolution multimeter provides measurements of DCV, ACV, DCI, ACI, Resistance, Diode, Capacitance, Continuity
Supports Scope TrendPlot, Meter TrendPlot, Scope Recorder
Trigger modes Automatic , Normal and Single Trigger types: Edge, Pulse, Video, Slope, Alternative
32 automatic measurements, 3 cursor measure modes
4 digital filter mode - Low pass, High pass, Band pass, Band limit
Math functions +, - , x, ÷, FFT operations
Multiple language user interface
Standard configuration interface USB Device, USB Host
Supports USB storage and update, supports PC remote control and PictBridge print
Rechargeable battery pack (compact, portable fit for outdoor operation)
Dimensions 259.5 x 163.2 x 53.3 mm
Weight 1.5 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Outdoor measure

  • Circuit measure

  • Wind power, PV power and other new energy equipment test

  • Automotive electron, electric automobile test

  • Electric power system, strong electricity test

  • Industry scenes electric debug testing and measuring

  • Education and science research

  • Quality control

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

USB cable, quick start guide, product qualification certificate, multimeter pen (1000 V), 1:1 / 10:1 probe (1 per channel), CD (containing EasyScope PC software), power adapter

RS Pro

Stock information temporarily unavailable.

AED 3,909.62

AED 3,909.62 Each (ex VAT)

AED 4,105.10

AED 4,105.10 Each (inc. VAT)

RS PRO RSHS810, 100MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

AED 3,909.62

AED 3,909.62 Each (ex VAT)

AED 4,105.10

AED 4,105.10 Each (inc. VAT)

RS PRO RSHS810, 100MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1 Gsps, 502 Msps

Screen Size

5.7in

Record Length

2M points

Minimum Time Base

2.5ns/div

Power Source

Battery, Mains

Safety Category

CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V

Rise Time

3.5ns

Display Type

TFT LCD

Maximum Vertical Sensitivity

100V/div

Digital/Analogue

Digital

Battery Life

5 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Battery Type

Rechargeable Li-ion

Dimensions

259.5 x 163.2 x 53.3mm

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Country of Origin

China

Product details

RS PRO RSHS800 Series Handheld Digital Oscilloscopes

RS PRO RSHS800 Series handheld digital oscilloscopes provide oscilloscope, multimeter and recorder (including trends and waveform) functions all in one package. The choice of model is between the following options with various bandwidths:



These instruments offer stable performance combined with high performance. They have the flexibility in use for both workbench and field applications.

Features and Benefits:

Dual-input oscilloscope, multimeter and recorder (including TrendPlot and waveform) in one instrument
Input voltage through BNC up to CATⅡ 300V and CAT Ⅲ 150V
Standard probe 10X CATⅡ 400 V
Oscilloscope and multimeter safety grade up to CATⅡ 600 V and CAT Ⅲ 300 V
5.7 inch TFT colour LCD display
1GSa/s real-time sampling rate single channel, up to 50GSa/s equivalent sampling rate, 2 Mpts memory depth
With 6000 dots display resolution multimeter provides measurements of DCV, ACV, DCI, ACI, Resistance, Diode, Capacitance, Continuity
Supports Scope TrendPlot, Meter TrendPlot, Scope Recorder
Trigger modes Automatic , Normal and Single Trigger types: Edge, Pulse, Video, Slope, Alternative
32 automatic measurements, 3 cursor measure modes
4 digital filter mode - Low pass, High pass, Band pass, Band limit
Math functions +, - , x, ÷, FFT operations
Multiple language user interface
Standard configuration interface USB Device, USB Host
Supports USB storage and update, supports PC remote control and PictBridge print
Rechargeable battery pack (compact, portable fit for outdoor operation)
Dimensions 259.5 x 163.2 x 53.3 mm
Weight 1.5 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Outdoor measure

  • Circuit measure

  • Wind power, PV power and other new energy equipment test

  • Automotive electron, electric automobile test

  • Electric power system, strong electricity test

  • Industry scenes electric debug testing and measuring

  • Education and science research

  • Quality control

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

USB cable, quick start guide, product qualification certificate, multimeter pen (1000 V), 1:1 / 10:1 probe (1 per channel), CD (containing EasyScope PC software), power adapter

RS Pro