RS PRO RSLC-10000 Insulation Tester, 100V Min, 240V Max, CAT II 50V

Technical Document
Specifications
Brand
RS ProModel Number p
RSLC-10000
Tester Type
Insulation Tester
Maximum Test Voltage
240V
Minimum Test Voltage
100V
Display Type
LCD
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT II
Safety Category Voltage
50V
Safety Category
CAT II 50V
Height
134mm
Width
342mm
Length
349mm
Weight
7.5kg
Dimensions
349 x 342 x 134mm
Country of Origin
Taiwan, Province Of China
AED 22,221.73
AED 22,221.73 Each (ex VAT)
AED 23,332.82
AED 23,332.82 Each (inc. VAT)
1
AED 22,221.73
AED 22,221.73 Each (ex VAT)
AED 23,332.82
AED 23,332.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number p
RSLC-10000
Tester Type
Insulation Tester
Maximum Test Voltage
240V
Minimum Test Voltage
100V
Display Type
LCD
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT II
Safety Category Voltage
50V
Safety Category
CAT II 50V
Height
134mm
Width
342mm
Length
349mm
Weight
7.5kg
Dimensions
349 x 342 x 134mm
Country of Origin
Taiwan, Province Of China