Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSPRO25-01 Contactor, 400 V ac Coil, 3-Pole, 25 A, 11 kW, 1NC, 690 V

RS Stock No.: 250-8820Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

25 A

Range

RSPRO25-01

Power Rating

11 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

25A

Control Voltage

400V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

AED 479.98

AED 479.98 Each (ex VAT)

AED 503.98

AED 503.98 Each (inc. VAT)

RS PRO RSPRO25-01 Contactor, 400 V ac Coil, 3-Pole, 25 A, 11 kW, 1NC, 690 V

AED 479.98

AED 479.98 Each (ex VAT)

AED 503.98

AED 503.98 Each (inc. VAT)

RS PRO RSPRO25-01 Contactor, 400 V ac Coil, 3-Pole, 25 A, 11 kW, 1NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

25 A

Range

RSPRO25-01

Power Rating

11 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

25A

Control Voltage

400V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China