Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz

RS Stock No.: 123-6444Brand: RS PRO
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Brand

RS Pro

Bandwidth

9 kHz → 3.2GHz

Number of Channels

1

Wave Traces

Reference

Sweep Modes

Continuous, Single

Setting Modes

Span, Zero Span

Maximum Frequency

3.2GHz

Minimum Frequency

9 kHz

Frequency Stability

<0.5 (First Year)ppm

Display Type

TFT LCD

Markers

Single

RF Input

N-Type Female

Interface Type

RJ45, USB-A 2.0, USB-B 2.0

Desktop/Handheld

Desktop

Minimum Operating Temperature

0°C

Height

116.5mm

Width

207mm

Length

393mm

Model Number p

RSSA3032X

Weight

4.6kg

Dimensions

393 x 207 x 116.5mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

RS Pro Spectrum Analysers

Stock information temporarily unavailable.

AED 14,605.55

AED 14,605.55 Each (ex VAT)

AED 15,335.83

AED 15,335.83 Each (inc. VAT)

RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz

AED 14,605.55

AED 14,605.55 Each (ex VAT)

AED 15,335.83

AED 15,335.83 Each (inc. VAT)

RS PRO RSSA3032X Desktop Spectrum Analyser, 9 kHz → 3.2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

9 kHz → 3.2GHz

Number of Channels

1

Wave Traces

Reference

Sweep Modes

Continuous, Single

Setting Modes

Span, Zero Span

Maximum Frequency

3.2GHz

Minimum Frequency

9 kHz

Frequency Stability

<0.5 (First Year)ppm

Display Type

TFT LCD

Markers

Single

RF Input

N-Type Female

Interface Type

RJ45, USB-A 2.0, USB-B 2.0

Desktop/Handheld

Desktop

Minimum Operating Temperature

0°C

Height

116.5mm

Width

207mm

Length

393mm

Model Number p

RSSA3032X

Weight

4.6kg

Dimensions

393 x 207 x 116.5mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

RS Pro Spectrum Analysers