Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSST-2002 Insulation Tester, 50V Min, 1200V Max, CAT I

RS Stock No.: 201-0448Brand: RS PRO
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

RS Pro

Model Number p

RSST-2002

Tester Type

Insulation Tester

Maximum Test Voltage

1200V

Minimum Test Voltage

50V

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC

Battery Life

2 Years

Battery Type

CR0232

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category Level

CAT I

Safety Category

CAT I

Width

380mm

Weight

12kg

Plug Type

Mains

Dimensions

380 x 148 x 436mm

Height

148mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 11,120.24

AED 11,120.24 Each (ex VAT)

AED 11,676.25

AED 11,676.25 Each (inc. VAT)

RS PRO RSST-2002 Insulation Tester, 50V Min, 1200V Max, CAT I

AED 11,120.24

AED 11,120.24 Each (ex VAT)

AED 11,676.25

AED 11,676.25 Each (inc. VAT)

RS PRO RSST-2002 Insulation Tester, 50V Min, 1200V Max, CAT I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number p

RSST-2002

Tester Type

Insulation Tester

Maximum Test Voltage

1200V

Minimum Test Voltage

50V

Display Type

Backlit LCD

Test Current

40 mA AC / 10 mA DC

Battery Life

2 Years

Battery Type

CR0232

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Safety Category Level

CAT I

Safety Category

CAT I

Width

380mm

Weight

12kg

Plug Type

Mains

Dimensions

380 x 148 x 436mm

Height

148mm

Country of Origin

Taiwan, Province Of China