RS PRO Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
RS Stock No.: 221-7896Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
3mm
Width
1m
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Ribbed
Product Format
Roll
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
AED 2,553.50
AED 2,553.50 Each (ex VAT)
AED 2,681.17
AED 2,681.17 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
1
AED 2,553.50
AED 2,553.50 Each (ex VAT)
AED 2,681.17
AED 2,681.17 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
10m
Thickness
3mm
Width
1m
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Ribbed
Product Format
Roll
Colour
Grey
Country of Origin
China