RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 23mm

RS Stock No.: 221-7899Brand: RS PRO
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Thickness

23mm

Width

1m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Holes

Product Format

Individual

Colour

Grey

Country of Origin

India

Stock information temporarily unavailable.

AED 759.78

AED 759.78 Each (ex VAT)

AED 797.77

AED 797.77 Each (inc. VAT)

RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 23mm

AED 759.78

AED 759.78 Each (ex VAT)

AED 797.77

AED 797.77 Each (inc. VAT)

RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Thickness

23mm

Width

1m

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Holes

Product Format

Individual

Colour

Grey

Country of Origin

India