RS PRO Rubber Anti-Fatigue Mat, 800mm x 1.2m x 16mm
RS Stock No.: 221-7898Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1.2m
Thickness
16mm
Width
800mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Product Format
Individual
Colour
Black
Country of Origin
India
Stock information temporarily unavailable.
AED 448.24
AED 448.24 Each (ex VAT)
AED 470.65
AED 470.65 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 800mm x 1.2m x 16mm
1
AED 448.24
AED 448.24 Each (ex VAT)
AED 470.65
AED 470.65 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 800mm x 1.2m x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1.2m
Thickness
16mm
Width
800mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Product Format
Individual
Colour
Black
Country of Origin
India