RS PRO Rubber Anti-Fatigue Mat, 914mm x 0.914m x 15mm
RS Stock No.: 221-7900Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
0.914m
Thickness
15mm
Width
914mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Product Format
Interlocking
Colour
Yellow
Country of Origin
India
Stock information temporarily unavailable.
AED 413.29
AED 413.29 Each (ex VAT)
AED 433.95
AED 433.95 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 914mm x 0.914m x 15mm
1
AED 413.29
AED 413.29 Each (ex VAT)
AED 433.95
AED 433.95 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 914mm x 0.914m x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
0.914m
Thickness
15mm
Width
914mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Holes
Product Format
Interlocking
Colour
Yellow
Country of Origin
India