Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm

RS Stock No.: 221-7908Brand: RS PRO
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Brand

RS Pro

Length

0.914m

Thickness

15mm

Width

914mm

Width

75mm

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Holes

Colour

Yellow

Country of Origin

India

Stock information temporarily unavailable.

AED 66.44

AED 66.44 Each (ex VAT)

AED 69.76

AED 69.76 Each (inc. VAT)

RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm

AED 66.44

AED 66.44 Each (ex VAT)

AED 69.76

AED 69.76 Each (inc. VAT)

RS PRO Rubber Anti-Fatigue Mat, 75mm x 0.914m x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

0.914m

Thickness

15mm

Width

914mm

Width

75mm

Anti-Slip

Yes

Mat Material

Rubber

Surface Type

Holes

Colour

Yellow

Country of Origin

India