Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rubber Bush

RS Stock No.: 189-3195Brand: RS PRO
brand-logo
View all in Bonded Bushes

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Outer Length

32mm

Inner Length

38mm

Stock information temporarily unavailable.

AED 110.40

AED 27.60 Each (In a Pack of 4) (ex VAT)

AED 115.92

AED 28.98 Each (In a Pack of 4) (inc. VAT)

RS PRO Rubber Bush

AED 110.40

AED 27.60 Each (In a Pack of 4) (ex VAT)

AED 115.92

AED 28.98 Each (In a Pack of 4) (inc. VAT)

RS PRO Rubber Bush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Outer Length

32mm

Inner Length

38mm