RS PRO Rubber Gasket for Use with RS PRO T-Style Enclosures
RS Stock No.: 194-7495Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Gasket
For Use With
RS PRO T-Style Enclosures
Material
Rubber
Colour
Beige
IP Rating
IP65
Series
2970
Stock information temporarily unavailable.
AED 10.09
AED 10.09 Each (ex VAT)
AED 10.59
AED 10.59 Each (inc. VAT)
RS PRO Rubber Gasket for Use with RS PRO T-Style Enclosures
1
AED 10.09
AED 10.09 Each (ex VAT)
AED 10.59
AED 10.59 Each (inc. VAT)
RS PRO Rubber Gasket for Use with RS PRO T-Style Enclosures
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Gasket
For Use With
RS PRO T-Style Enclosures
Material
Rubber
Colour
Beige
IP Rating
IP65
Series
2970