Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rubber Work Bench Mat Workbench, 665mm x 515mm x 3.2mm

RS Stock No.: 607-055Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

Work Bench Mat

Material

Rubber

Length

665mm

Width

515mm

Height

3.2mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Rubber Work Bench Mat Workbench, 665mm x 515mm x 3.2mm

P.O.A.

RS PRO Rubber Work Bench Mat Workbench, 665mm x 515mm x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Work Bench Mat

Material

Rubber

Length

665mm

Width

515mm

Height

3.2mm

You may be interested in