RS PRO 's Black Combat Trousers, Size 2XL 40in W 31in L
RS Stock No.: 124-8222Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Size
2XL
Waist Size Imperial
40in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
Stock information temporarily unavailable.
AED 147.14
AED 147.14 Each (ex VAT)
AED 154.50
AED 154.50 Each (inc. VAT)
RS PRO 's Black Combat Trousers, Size 2XL 40in W 31in L
1
AED 147.14
AED 147.14 Each (ex VAT)
AED 154.50
AED 154.50 Each (inc. VAT)
RS PRO 's Black Combat Trousers, Size 2XL 40in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Size
2XL
Waist Size Imperial
40in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No