RS PRO Safety Knife with Straight Blade, Retractable

Technical Document
Specifications
Brand
RS ProKnife Type
Automatic
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Automatic Retracting Blade - Safety Knife
RS PRO's tough and durable automatic retracting blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
The blades housing is constructed of an aluminium alloy die-cast
The blades are made up of high carbon steel
Has an aesthetically pleasing finish with the body of the knife painted black
1 x blade is supplied with the retractable knife
Designed for right-handed operation
Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminates the need for power tools in some applications
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 27.85
AED 27.85 Each (ex VAT)
AED 29.24
AED 29.24 Each (inc. VAT)
1
AED 27.85
AED 27.85 Each (ex VAT)
AED 29.24
AED 29.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProKnife Type
Automatic
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Automatic Retracting Blade - Safety Knife
RS PRO's tough and durable automatic retracting blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
The blades housing is constructed of an aluminium alloy die-cast
The blades are made up of high carbon steel
Has an aesthetically pleasing finish with the body of the knife painted black
1 x blade is supplied with the retractable knife
Designed for right-handed operation
Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminates the need for power tools in some applications
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.