RS PRO Safety Knife with Straight Blade, Retractable

Technical Document
Specifications
Brand
RS ProKnife Type
Heavy Duty
Blade Type
Straight
Retractable
Yes
Number Of Blade Segments
1
Country of Origin
China
Product details
RS Pro Heavy Duty Fixed Blade Trimming Knife
Professional RS Pro heavy duty fixed utility knife designed with a non slip grip.
Features and Benefits:
Heavy duty zinc alloy construction
Twist to open
Contoured non slip grip
Accepts industry standard blades
AED 39.95
AED 39.95 Each (ex VAT)
AED 41.95
AED 41.95 Each (inc. VAT)
1
AED 39.95
AED 39.95 Each (ex VAT)
AED 41.95
AED 41.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProKnife Type
Heavy Duty
Blade Type
Straight
Retractable
Yes
Number Of Blade Segments
1
Country of Origin
China
Product details
RS Pro Heavy Duty Fixed Blade Trimming Knife
Professional RS Pro heavy duty fixed utility knife designed with a non slip grip.
Features and Benefits:
Heavy duty zinc alloy construction
Twist to open
Contoured non slip grip
Accepts industry standard blades