Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Safety Tester, 100V ac/dc Min, 5000 V ac, 6000 V dc Max

RS Stock No.: 288-9858Brand: RS PRO
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

100V ac/dc

Display Type

LCD - Dot Matrix

Power Source

Mains

Weight

24kg

Dimensions

330 x 148 x 482mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 7,318.50

AED 7,318.50 Each (ex VAT)

AED 7,684.42

AED 7,684.42 Each (inc. VAT)

RS PRO Safety Tester, 100V ac/dc Min, 5000 V ac, 6000 V dc Max

AED 7,318.50

AED 7,318.50 Each (ex VAT)

AED 7,684.42

AED 7,684.42 Each (inc. VAT)

RS PRO Safety Tester, 100V ac/dc Min, 5000 V ac, 6000 V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

100V ac/dc

Display Type

LCD - Dot Matrix

Power Source

Mains

Weight

24kg

Dimensions

330 x 148 x 482mm

Country of Origin

China

You may be interested in