RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P60 Grade, P60 Grit, 10 in pack

RS Stock No.: 137-0952Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

50mm

Thickness

1mm

Abrasive Material

Sandpaper

Grit Size

P60

Number in Pack

10

Grade

P60

Material Cut

Metal, Plastic, Stone, Wood

Application

Rough fast sanding

Model

APA96

Disc Shape

Round

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 40.42

AED 4.042 Each (In a Pack of 10) (ex VAT)

AED 42.44

AED 4.244 Each (In a Pack of 10) (inc. VAT)

RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P60 Grade, P60 Grit, 10 in pack

AED 40.42

AED 4.042 Each (In a Pack of 10) (ex VAT)

AED 42.44

AED 4.244 Each (In a Pack of 10) (inc. VAT)

RS PRO Sandpaper Sanding Disc, 50mm x 1mm Thick, P60 Grade, P60 Grit, 10 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

50mm

Thickness

1mm

Abrasive Material

Sandpaper

Grit Size

P60

Number in Pack

10

Grade

P60

Material Cut

Metal, Plastic, Stone, Wood

Application

Rough fast sanding

Model

APA96

Disc Shape

Round

Country of Origin

Taiwan, Province Of China