RS PRO, SC, PC Multimode Duplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion Loss

Technical Document
Specifications
Brand
RS ProConnector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Fibre Size
127µm
Insertion Loss
0.3dB
Buffer Diameter
2 mm, 3 mm, 900 μm
Jacket Diameter
3mm
Colour
Beige, Black, Red, White
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.
AED 24.41
AED 24.41 Each (ex VAT)
AED 25.63
AED 25.63 Each (inc. VAT)
1
AED 24.41
AED 24.41 Each (ex VAT)
AED 25.63
AED 25.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 24.41 |
| 15 - 49 | AED 19.69 |
| 50+ | AED 18.95 |
Technical Document
Specifications
Brand
RS ProConnector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Fibre Size
127µm
Insertion Loss
0.3dB
Buffer Diameter
2 mm, 3 mm, 900 μm
Jacket Diameter
3mm
Colour
Beige, Black, Red, White
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.