RS PRO SC Single Mode 10dB Attenuator

Technical Document
Specifications
Brand
RS ProAttenuation
10dB
Single/Multimode
Single Mode
Connector Type
SC
Length
35mm
Width
12.7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Attenuators
Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB
AED 75.00
AED 75.00 Each (ex VAT)
AED 78.75
AED 78.75 Each (inc. VAT)
1
AED 75.00
AED 75.00 Each (ex VAT)
AED 78.75
AED 78.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 75.00 |
15+ | AED 69.70 |
Technical Document
Specifications
Brand
RS ProAttenuation
10dB
Single/Multimode
Single Mode
Connector Type
SC
Length
35mm
Width
12.7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Attenuators
Wavelength range 1310 and 1550 nm
Tolerance with 5 dB element ±0.5 dB
Tolerance with 6 → 30 dB elements ±10% attenuation
Return loss APC ≥ 60 dB
Service life 500 expecting mating cycles
Repeatability <0.2 dB