Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 2m

RS Stock No.: 121-3899Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

SC

Length

2m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Connector B

SC

Country of Origin

China

Product details

RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

You may be interested in
Stock information temporarily unavailable.

AED 68.96

AED 68.96 Each (ex VAT)

AED 72.41

AED 72.41 Each (inc. VAT)

RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 2m

AED 68.96

AED 68.96 Each (ex VAT)

AED 72.41

AED 72.41 Each (inc. VAT)

RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Violet, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 68.96
10 - 49AED 63.60
50 - 99AED 61.13
100+AED 58.97
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

SC

Length

2m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Violet

Cable Construction

Duplex

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Connector B

SC

Country of Origin

China

Product details

RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.

Features and Benefits

Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance

Applications

Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice

You may be interested in