RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
SC
Propagation Mode
Multi Mode
Connector 2
SC
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Blue
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Attenuation
0.8 dB
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant
Country of Origin
China
Product details
RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
AED 62.26
AED 62.26 Each (ex VAT)
AED 65.37
AED 65.37 Each (inc. VAT)
1
AED 62.26
AED 62.26 Each (ex VAT)
AED 65.37
AED 65.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 62.26 |
10 - 49 | AED 57.80 |
50 - 99 | AED 55.44 |
100+ | AED 53.34 |
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
SC
Propagation Mode
Multi Mode
Connector 2
SC
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Blue
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Attenuation
0.8 dB
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant
Country of Origin
China
Product details
RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice