RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter

Technical Document
Specifications
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Blue
Housing Material
Cold Rolled Steel
Connector Type A
SC
Connector Type B
SC
Country of Origin
China
Product details
RS Pro SC Adapters
From the trusted RS Pro brand, a series of superior quality SC adapters. The fibre optic adapters are available in single mode and multimode variants. The single mode adapters feature ceramic sleeves and the multimode have phosphor bronze sleeves. The adapter housings are available in different colours and have fixing flanges and metal clips. Protective caps the same colour as housing are provided for each end of the adapter.
Features and Benefits
REACH compliant
High precision alignment sleeve
Low insertion loss
Simplex and Duplex
Applications
Data centres
Telecommunication networks
Premise installations
AED 145.69
AED 5.828 Each (In a Pack of 25) (ex VAT)
AED 152.97
AED 6.119 Each (In a Pack of 25) (inc. VAT)
25
AED 145.69
AED 5.828 Each (In a Pack of 25) (ex VAT)
AED 152.97
AED 6.119 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 5.828 | AED 145.69 |
250 - 1225 | AED 5.302 | AED 132.56 |
1250 - 2475 | AED 5.092 | AED 127.31 |
2500+ | AED 4.882 | AED 122.06 |
Technical Document
Specifications
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Blue
Housing Material
Cold Rolled Steel
Connector Type A
SC
Connector Type B
SC
Country of Origin
China
Product details
RS Pro SC Adapters
From the trusted RS Pro brand, a series of superior quality SC adapters. The fibre optic adapters are available in single mode and multimode variants. The single mode adapters feature ceramic sleeves and the multimode have phosphor bronze sleeves. The adapter housings are available in different colours and have fixing flanges and metal clips. Protective caps the same colour as housing are provided for each end of the adapter.
Features and Benefits
REACH compliant
High precision alignment sleeve
Low insertion loss
Simplex and Duplex
Applications
Data centres
Telecommunication networks
Premise installations