Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m

RS Stock No.: 626-4581Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

Screen Type

Lapped Screen Braid

Number of Strands

18

Sheath Material

PVC

Conductor Resistance

128 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m

P.O.A.

RS PRO Screened 2 Core, 0.14 mm² CSA, 3.7mm od, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Conductor Strand Type

Stranded

Core Strands

18/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Screen

90pF/m

Screen Type

Lapped Screen Braid

Number of Strands

18

Sheath Material

PVC

Conductor Resistance

128 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in